
This 2-port shielded USB cable assembly features a current rating of 1.5A and a voltage rating of 500V AC. It is designed to operate within a temperature range of -40°C to 80°C. The assembly is terminated with quick connect terminations and features a 28AWG wire gauge. It is not RoHS compliant.
Sign in to ask questions about the Conec 17-200211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-200211 technical specifications.
| Color | Black |
| Contact Plating | Copper Alloy |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Quick Connect |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.