
This 2-port shielded USB cable assembly features a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a current rating of 1.5A and a voltage rating of 500V AC. The assembly is not RoHS compliant and has a quick connect termination. The cable gauge is 28AWG.
Conec 17-200311 technical specifications.
| Color | Black |
| Contact Plating | Copper Alloy |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Quick Connect |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200311 to view detailed technical specifications.
No datasheet is available for this part.