This shielded USB cable assembly features a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a current rating of 1.5A and a voltage rating of 500V AC. The assembly is made with copper alloy contact plating and is available in a single unit package quantity. It is not RoHS compliant.
Conec 17-200371 technical specifications.
| Color | Black |
| Contact Plating | Copper Alloy |
| Current Rating | 1.5A |
| Gender | Male |
| Length | 6.56foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Quick Connect |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.