
This shielded USB cable assembly features a maximum operating temperature range of -40°C to 80°C and a current rating of 1.5A. It has a voltage rating of 500V and is constructed with 28AWG wire. The assembly is terminated with a quick connect and is available in a package quantity of 1. The cable is not RoHS compliant.
Sign in to ask questions about the Conec 17-200381 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-200381 technical specifications.
| Color | Black |
| Contact Plating | Copper Alloy |
| Current Rating | 1.5A |
| Gender | Male |
| Length | 9.84foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Quick Connect |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200381 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.