
This shielded USB cable assembly features a 28AWG wire gauge and a maximum operating temperature range of -40°C to 80°C. It has a voltage rating of 500V and a current rating of 1.5A. The assembly is terminated with quick connect contacts and is not RoHS compliant. It has two ports and is made with copper alloy contact plating.
Conec 17-200401 technical specifications.
| Color | Black |
| Contact Plating | Copper Alloy |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Quick Connect |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200401 to view detailed technical specifications.
No datasheet is available for this part.