
This shielded USB cable assembly features 2 ports, a current rating of 1.5A, and a voltage rating of 500V AC. It is designed for operation between -40°C and 80°C and is not RoHS compliant. The assembly has a quick connect termination and is available in black with copper alloy contact plating.
Sign in to ask questions about the Conec 17-200491 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-200491 technical specifications.
| Color | Black |
| Contact Plating | Copper Alloy |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Quick Connect |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200491 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.