
This shielded USB cable assembly features a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a current rating of 1.5A and is rated for 500V AC. The assembly is not RoHS compliant and has a wire/cable gauge of 28AWG.
Sign in to ask questions about the Conec 17-200511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-200511 technical specifications.
| Color | Black |
| Contact Plating | Copper Alloy |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Quick Connect |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
