
This 2-port male quick connect cable assembly features a black color with copper alloy contact plating, supporting a current rating of 1.5A. The assembly is shielded and designed for use in temperatures ranging from -40°C to 80°C. It is available in quantities of 30 and is not RoHS compliant.
Sign in to ask questions about the Conec 17-200521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-200521 technical specifications.
| Color | Black |
| Contact Plating | Copper Alloy |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Quick Connect |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
