
This shielded USB cable assembly features a current rating of 1.5A and a voltage rating of 500V AC. It is constructed with copper alloy contact plating and has a termination type of quick connect. The assembly has two ports and is available in black color. It is not RoHS compliant and is designed for operation between -40°C and 80°C.
Sign in to ask questions about the Conec 17-200531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-200531 technical specifications.
| Color | Black |
| Contact Plating | Copper Alloy |
| Current Rating | 1.5A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Quick Connect |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
