
This 2m USB cable features a male to male configuration, with a current rating of 1.5A and a wire gauge of 28AWG. The cable is shielded and rated for IP67, making it suitable for harsh environments. It is available in bulk packaging and is not RoHS compliant.
Conec 17-200681 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Length | 2m |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-200681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.