Sign in to ask questions about the Conec 17-300020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-300020 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Bulkhead |
| Port Type | DUPLEX |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Termination | Bayonet |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-300020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
