Sign in to ask questions about the Conec 17-300030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-300030 technical specifications.
| Body Material | Polyether, Plastic |
| Color | Black |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-300030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
