
This multimode duplex fiber optic connector features a polyether plastic body with a beige housing and black color. It is rated for operation between -40°C and 85°C and meets IP67, waterproof, and dust-tight standards. The connector is designed for free-hanging mounting and supports duplex mode with bayonet termination.
Sign in to ask questions about the Conec 17-300210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-300210 technical specifications.
| Body Material | Polyether, Plastic |
| Color | Black |
| Housing Color | Beige |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Port Type | DUPLEX |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Termination | Bayonet |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-300210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
