Conec 17-300330-07 technical specifications.
| Color | Black |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Insertion Loss | 0.2dB |
| Jacket Material | OFNR |
| Length | 7m |
| Mount | Cable |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-300330-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.