
Duplex LC fiber optic connector for singlemode applications. Features a silver housing with a bayonet termination style. Rated IP67 for waterproof and dust-tight performance, with a flammability rating of UL94 V-0. Operates across a wide temperature range from -40°C to 85°C. Designed for panel and bulkhead mounting.
Sign in to ask questions about the Conec 17-300380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-300380 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Package Quantity | 10 |
| Port Type | DUPLEX |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Termination | Bayonet |
| RoHS | Compliant |
Download the complete datasheet for Conec 17-300380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.