
Fiber Optic LC Connector for singlemode applications. Features a bayonet termination and duplex port type, designed for free-hanging mounting. Constructed with a polyether body in silver with a blue housing, operating within a temperature range of -40°C to 85°C. Rated IP67 for waterproof and dust-tight performance, accommodating wire/cable diameters up to 8mm.
Sign in to ask questions about the Conec 17-300410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 17-300410 technical specifications.
| Body Material | Polyether |
| Color | Silver |
| Housing Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Port Type | DUPLEX |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Termination | Bayonet |
| Wire/Cable Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 17-300410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
