This 8mm duplex bayonet connector features a polyether body and a silver finish with a green housing. It is rated for use in environments with high temperatures, from -40°C to 85°C, and is designed to meet IP67, waterproof, and dust tight standards. The connector is suitable for free-hanging applications and is available in quantities of 10.
Conec 17-300750 technical specifications.
| Body Material | Polyether |
| Color | Silver |
| Housing Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Port Type | DUPLEX |
| Ratings | IP67, Waterproof, Dust Tight |
| Simplex/Duplex | Duplex |
| Termination | Bayonet |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.