Conn IP67 LC Adapter Single Mode Duplex RCP/RCP ST Cable Mount
Conec 17-300810 technical specifications.
| Type | IP67 LC Adapter |
| Gender | RCP/RCP |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Fiber Cable Type | Duplex |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 17-300810 to view detailed technical specifications.
No datasheet is available for this part.