This power connector features a straight body orientation and a crimp termination method. It has three contacts and is rated for a maximum current of 20A and a maximum voltage of 250VDC or 250VAC. The operating temperature range is from -40 to 100 degrees Celsius.
Conec 17-400313 technical specifications.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 250VDC|250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Conec 17-400313 to view detailed technical specifications.
No datasheet is available for this part.