Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conec 17-400363 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 30A |
| Max Voltage Rating | 48VDC|48VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 17-400363 to view detailed technical specifications.
No datasheet is available for this part.