9-position, 2-row D-Subminiature connector with a 2.77mm pitch and right-angle orientation. Features male solder terminals with gold-plated copper alloy contacts for signal applications, rated for 7.5A and 100V DC. Housed in a black, steel shell (Size E) with a thermoplastic dielectric, offering a temperature range of -25°C to 105°C and UL94 V-0 flammability. Mounts via through-hole termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 370pF |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 18.32mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Length | 31.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 241A |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |