High-density D-Subminiature plug connector featuring 26 positions across 3 rows. Male gender with straight orientation and through-hole mounting for vertical solder termination. Copper alloy contacts with gold plating ensure reliable signal transmission, rated for 7.5A current and 100V DC maximum supply voltage. Insulated with polyester, the connector operates within a temperature range of -25°C to 105°C. Steel shell material and tin plating provide durability.
Conec 241A16510X technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.93mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Length | 39.52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 241A |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Conec 241A16510X to view detailed technical specifications.
No datasheet is available for this part.