
9-position, 2-row D-Subminiature connector featuring female, straight, through-hole mounting with solder terminals. This black, IP20 rated connector utilizes copper alloy contacts with gold plating for signal transmission, offering a 7.5A current rating and 100V voltage rating. Constructed with a PBT dielectric and a UL94 V-0 flammability rating, it operates within a temperature range of -25°C to 105°C.
Conec 242A15030X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 242A |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 242A15030X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
