
15-position, 2-row female D-Subminiature receptacle connector with straight, vertical orientation. Features copper alloy contacts with gold plating, rated for 5A current and 100V maximum supply voltage. Through-hole mounting with solder termination, suitable for 20AWG wire. Operates within a temperature range of -25°C to 105°C, with a UL94 V-0 flammability rating and IP20 protection. Housing is black, and the component is lead-free.
Conec 242A15040X technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 242A |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 242A15040X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
