
9-position, 2-row right-angle D-Subminiature receptacle with female signal contacts. Features copper alloy contacts with gold plating, a 7.5A current rating, and a maximum supply voltage of 100V DC. Designed for through-hole, edge, and board mounting with solder termination. Operating temperature range is -25°C to 105°C, with a UL94 V-0 flammability rating and IP20 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Conec 242A17660X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 18.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 242A |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 242A17660X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
