
25-position, 2-row right-angle D-subminiature receptacle connector with female signal contacts. Features copper alloy contacts with gold plating, a 7.5A current rating, and a 100V DC voltage rating. Designed for through-hole, edge, and board mounting with solder termination. Constructed with a black thermoplastic dielectric, rated UL94 V-0 for flammability, and operates between -25°C and 105°C. This lead-free, RoHS-compliant component offers IP20 protection.
Conec 242A17680X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 18.4mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 53.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 242A |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Conec 242A17680X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
