Standard D-Subminiature adapter with 9 positions and 2 rows, featuring a straight, free-hanging mount. Offers a male to female gender configuration with gold-plated copper alloy contacts. Operates within a temperature range of -25°C to 105°C and supports a maximum supply voltage of 100V. Housing is black, UL94 V-0 flammability rated, lead-free, and RoHS compliant, with IP20 rating.
Sign in to ask questions about the Conec 243A10050X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 243A10050X technical specifications.
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Depth | 19.52mm |
| Flammability Rating | UL94 V-0 |
| Gender Type A | Male |
| Gender Type B | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 243A |
| Voltage Rating | 100V |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Conec 243A10050X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.