Sign in to ask questions about the Conec 3003W3SXX99A30X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 3003W3SXX99A30X technical specifications.
| Color | Green |
| Contact Type | Coax or Power |
| Dielectric Material | PBT |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tray |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | No |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Crimp |
| Width | 12.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 3003W3SXX99A30X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
