
The 3008W8SXX78N40X is a single-port, right-angle D-Subminiature connector with a coaxial contact type, made from copper alloy with a gold plating. It is designed for through-hole mounting and is available in bulk packaging. The connector is compliant with RoHS regulations and is not radiation hardened. It has a length of 69.7mm and is packaged individually.
Checking distributor stock and pricing after the page loads.
Conec 3008W8SXX78N40X technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax |
| Length | 69.7mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
