Hood 180° E Shell Size Acrylonitrile Butadiene Styrene
Conec 300X10109X technical specifications.
| Angular Function | 180° |
| Shell Size | E |
| Body Material | Acrylonitrile Butadiene Styrene |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 300X10109X to view detailed technical specifications.
No datasheet is available for this part.