This 9-position D-Subminiature female connector features a copper alloy contact material with gold plating and a signal contact type. It has a current rating of 7.5A and a maximum operating temperature of 125°C. The connector is rated for a maximum supply voltage of 125V and is suitable for free-hanging mounting. It meets IP20 ratings and is available in black color with a 20AWG wire/cable gauge.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Ratings | IP20 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |