This connector features contacts made from copper alloy with gold plating, with a current rating of 7.5A and a maximum operating temperature of 125°C. It is available in a straight orientation and has a maximum supply voltage of 125V. The connector is not RoHS compliant and is designed for through hole termination. It has a length of 53.42mm and is available in a single port, two-row configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 53.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |