Conec 302A10089XR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Conec 302A10089XR to view detailed technical specifications.
No datasheet is available for this part.