Conn D-Subminiature SKT 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.55mm |
| Length | 53.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |