This connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 3A and a maximum supply voltage of 60V. It has a straight orientation and is suitable for operating temperatures between -55°C and 105°C. The connector is RoHS compliant and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Conec 302A10149X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Conec 302A10149X technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 53.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 34 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Conec 302A10149X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.