D Type Connector, 62 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Receptacle
Checking distributor stock and pricing after the page loads.
Conec 302A10159X technical specifications.
| Gender | Female |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 22 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.