
This 3-position coax or power connector features a green color, PBT dielectric material, and a steel shell with a tin plating. It is rated for operation between -55°C and 125°C and meets IP20 standards. The connector is lead-free and RoHS compliant, with a crimp termination and a free-hanging mount. It is available in a tray packaging with a length of 39.5mm and a width of 12.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Conec 303W3CSXX99A30X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Type | Coax or Power |
| Dielectric Material | PBT |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tray |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Crimp |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Conec 303W3CSXX99A30X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.