This connector features a bronze contact material with gold plating, a maximum current rating of 1A, and an operating temperature range of -55°C to 105°C. It has a straight orientation and a 2.54mm pitch. The termination is solder type.
Conec 312A10149X technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Conec 312A10149X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.