
CONN RCPT MALE 4POS GOLD SCREW
Conec 41-00005 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 41 |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.