Cable Assembly UL 2464 0.6m 5 POS Circular to 5 POS Circular F-M Crimp-Crimp
Conec 41-01273 technical specifications.
| Cable Type | UL 2464 |
| Connector Type A | 5POS Circular |
| Connector Type B | 5POS Circular |
| Gender | F-M |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.