Cable Assembly PVC 0.5m 18AWG 3 POS IP67 Circular PIN Crimp
Conec 41-40003 technical specifications.
| Cable Type | PVC |
| Wire Size | 18AWG |
| Connector Type A | 3POS IP67 Circular |
| Gender | PIN |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.