Conec 41-40049 technical specifications.
| Contact Plating | Gold |
| Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 41 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Conec 41-40049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.