Cable Assembly 0.2m 24AWG M8 Circular 3 POS M
Conec 42-01032 technical specifications.
| Wire Size | 24AWG |
| Connector Type A | M8 Circular |
| Gender | M |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conec 42-01032 to view detailed technical specifications.
No datasheet is available for this part.