Conec 42-01033 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Nickel, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Mount | Panel, Front |
| Number of Contacts | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 42 |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Individual |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 42-01033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.