
The 42 Series receptacle connector features multiple colors, a receptacle connector type A, and wire leads as connector type B. It has a nickel, gold, and CuZn contact material and is designed for panel mount applications. The connector is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It is available in bulk packaging with 100 connectors per package.
Conec 42-01035 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Nickel, Gold, CuZn |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 42 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Conec 42-01035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
