The 42-01163 connector is a Type M8 Circular connector with 8 contacts, featuring a straight body orientation and solder termination method. It is designed for through hole mounting and has a maximum operating temperature range of -30°C to 80°C. The connector has a maximum voltage rating of 30V and a maximum current rating of 1.5A.
Checking distributor stock and pricing after the page loads.
| Type | M8 Circular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 30V |
| Max Current Rating | 1.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |