Cable Assembly Wire 0.2m 26AWG M8 Circular 8 POS M
Checking distributor stock and pricing after the page loads.
| Cable Type | Wire |
| Wire Size | 26AWG |
| Connector Type A | M8 Circular |
| Gender | M |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |