Conn M8 Circular F 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Bulk
Checking distributor stock and pricing after the page loads.
| Type | M8 Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 95°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 60VDC|50VAC |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |