The 42-01402 is a M8 circular connector with 8 male contacts, suitable for solder termination. It has a straight body orientation and is designed for through hole mounting. The connector operates within a temperature range of -25°C to 95°C and has a maximum voltage rating of 60VDC or 50VAC, with a maximum current rating of 2A.
Checking distributor stock and pricing after the page loads.
| Type | M8 Circular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 95°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 60VDC|50VAC |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |