The 42-01403 connector features an M8 circular design with 8 contacts, a straight body orientation, and solder termination. It is rated for operation between -25°C and 95°C, with a maximum voltage rating of 60VDC or 50VAC and a maximum current rating of 2A. This connector is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | M8 Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 95°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 60VDC|50VAC |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |